
BK-AMH-250 | |
|---|---|
DigiKey Part Number | 283-BK-AMH-250-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMH-250 |
Description | AMH FUSE,250 AMP RATING,125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Approval Agency | cURus, TUV, UR | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm) | |
DC Cold Resistance | 0.000176 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,04803 € | 2.114,41 € |
| Unit Price without VAT: | 7,04803 € |
|---|---|
| Unit Price with VAT: | 8,38716 € |

