
BK-AHCFA-18-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCFA-18-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCFA-18-R |
Description | FUSE 3AB 500V 18A AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18A 500 VAC 500 VDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 5 | 6,26000 € | 31,30 € |
| 10 | 5,77500 € | 57,75 € |
| 50 | 4,78940 € | 239,47 € |
| 100 | 4,41640 € | 441,64 € |
| 300 | 3,88060 € | 1.164,18 € |
| 500 | 3,65246 € | 1.826,23 € |
| 1.000 | 3,36235 € | 3.362,35 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

