
BK-AHCF-V2-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCF-V2-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCF-V2-25-R |
Description | FUSE 3AB AXIAL 500V 25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Current Rating (Amps) 25A | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 5 | 5,18600 € | 25,93 € |
| 10 | 4,78600 € | 47,86 € |
| 50 | 3,96900 € | 198,45 € |
| 100 | 3,66020 € | 366,02 € |
| 300 | 3,21657 € | 964,97 € |
| 500 | 3,02776 € | 1.513,88 € |
| 1.000 | 2,78766 € | 2.787,66 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

