
BK-AHCA-V-1-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-V-1-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-V-1-R |
Description | AHCA 600V FUSE, 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.292" L (6.35mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,48860 € | 548,86 € |
| Unit Price without VAT: | 5,48860 € |
|---|---|
| Unit Price with VAT: | 6,53143 € |

