
BK-AHCA-V-1-5-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-V-1-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-V-1-5-R |
Description | AHCA 600V FUSE, 1.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0066 Ohms |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42030 € | 542,03 € |
| Unit Price without VAT: | 5,42030 € |
|---|---|
| Unit Price with VAT: | 6,45016 € |

