
BK-AHCA-2-R | |
|---|---|
DigiKey Part Number | 283-BK-AHCA-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHCA-2-R |
Description | AHCA 600V FUSE, 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.292" L (6.35mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55580 € | 455,58 € |
| Unit Price without VAT: | 4,55580 € |
|---|---|
| Unit Price with VAT: | 5,42140 € |

