
BK-AHC-V2-600-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-600-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-600-R |
Description | FUSE 600V 3AB AXIAL 600MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 784.5 mOhms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 5 | 7,45200 € | 37,26 € |
| 10 | 6,87600 € | 68,76 € |
| 50 | 5,70120 € | 285,06 € |
| 100 | 5,25680 € | 525,68 € |
| 300 | 4,61813 € | 1.385,44 € |
| 500 | 4,34624 € | 2.173,12 € |
| 1.000 | 4,00037 € | 4.000,37 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

