250 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-V2-250-R

DigiKey Part Number
283-BK-AHC-V2-250-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-V2-250-R
Description
FUSE 600V 3AB AXIAL 250MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
2.703 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
57,54600 €37,73 €
106,96200 €69,62 €
505,77300 €288,65 €
1005,32300 €532,30 €
3004,67627 €1.402,88 €
5004,40096 €2.200,48 €
1.0004,05073 €4.050,73 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €