
BK-AHC-V2-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-25-R |
Description | FUSE 3AB AXIAL 500V 25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 2.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.119 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 5 | 5,24800 € | 26,24 € |
| 10 | 4,84300 € | 48,43 € |
| 50 | 4,01620 € | 200,81 € |
| 100 | 3,70370 € | 370,37 € |
| 300 | 3,25483 € | 976,45 € |
| 500 | 3,06374 € | 1.531,87 € |
| 1.000 | 2,82081 € | 2.820,81 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

