200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-V2-200-R

DigiKey Part Number
283-BK-AHC-V2-200-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-V2-200-R
Description
FUSE 600V 3AB AXIAL 200MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
4.31 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,98000 €8,98 €
57,45200 €37,26 €
106,87600 €68,76 €
505,70120 €285,06 €
1005,25680 €525,68 €
3004,61813 €1.385,44 €
5004,34624 €2.173,12 €
1.0004,00037 €4.000,37 €
Manufacturers Standard Package
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €