30 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/AHC-V-30-R

DigiKey Part Number
283-BK/AHC-V-30-R-ND
Manufacturer
Manufacturer Product Number
BK/AHC-V-30-R
Description
FUSE CERM 30A 600VAC 3AB 100 PK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,35000 €6,35 €
55,27200 €26,36 €
104,86500 €48,65 €
504,03440 €201,72 €
1003,72050 €372,05 €
3003,26963 €980,89 €
5003,07770 €1.538,85 €
1.0002,83365 €2.833,65 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €