
BK-AHC-V-2-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-2-R |
Description | FUSE CERAMIC 2A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.162 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,05400 € | 35,27 € |
| 10 | 6,50900 € | 65,09 € |
| 50 | 5,39680 € | 269,84 € |
| 100 | 4,97630 € | 497,63 € |
| 300 | 4,37203 € | 1.311,61 € |
| 500 | 4,11476 € | 2.057,38 € |
| 1.000 | 3,78754 € | 3.787,54 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

