4 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-V-4-R

DigiKey Part Number
283-BK/AGC-V-4-R-ND
Manufacturer
Manufacturer Product Number
BK/AGC-V-4-R
Description
FUSE GLASS 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
86.56
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
0.024 Ohms
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,61790 €261,79 €
Manufacturers Standard Package
Unit Price without VAT:2,61790 €
Unit Price with VAT:3,11530 €