
BK/AGC-V-3-1/2-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-3-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-3-1/2-R |
Description | FUSE GLASS 500MA 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Fuse Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,30800 € | 230,80 € |
| Unit Price without VAT: | 2,30800 € |
|---|---|
| Unit Price with VAT: | 2,74652 € |

