


BK/AGC-V-12-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-12-R |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 696.96 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63190 € | 263,19 € |
| Unit Price without VAT: | 2,63190 € |
|---|---|
| Unit Price with VAT: | 3,13196 € |

