


BK/AGC-V-1/4-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-1/4-R |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.016 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.55 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,63800 € | 18,19 € |
| 10 | 3,35700 € | 33,57 € |
| 50 | 2,78500 € | 139,25 € |
| 100 | 2,56860 € | 256,86 € |
| 300 | 2,25803 € | 677,41 € |
| 500 | 2,12588 € | 1.062,94 € |
| 1.000 | 1,95787 € | 1.957,87 € |
| 5.000 | 1,68893 € | 8.444,65 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

