


BK/AGC-9-R | |
|---|---|
DigiKey Part Number | 283-3768-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-9-R |
Description | FUSE GLASS 9A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 395.28 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,02600 € | 5,13 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,78580 € | 39,29 € |
| 100 | 0,72500 € | 72,50 € |
| 300 | 0,63783 € | 191,35 € |
| 500 | 0,60080 € | 300,40 € |
| 1.000 | 0,55376 € | 553,76 € |
| 5.000 | 0,45731 € | 2.286,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











