Direct
Similar
Similar



BK/AGC-3 | |
|---|---|
DigiKey Part Number | 283-2022-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3 |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 45.9 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-3-R | Eaton - Electronics Division | 15 | 283-AGC-3-R-ND | 1,02400 € | Direct |
| BK/AGC-3-R | Eaton - Electronics Division | 4.190 | 283-2629-ND | 0,51000 € | Direct |
| 0312003.MXP | Littelfuse Inc. | 7.358 | F1761-ND | 0,54000 € | Similar |
| 0312003.VXP | Littelfuse Inc. | 20 | F10046-ND | 1,77000 € | Similar |












