


BK/AGC-3/4-R | |
|---|---|
DigiKey Part Number | 283-2631-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3/4-R |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.716 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.272 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,50060 € | 25,03 € |
| 100 | 0,46190 € | 46,19 € |
| 300 | 0,40650 € | 121,95 € |
| 500 | 0,38296 € | 191,48 € |
| 1.000 | 0,35307 € | 353,07 € |
| 5.000 | 0,29180 € | 1.459,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

















