


BK/AGC-1/200-R | |
|---|---|
DigiKey Part Number | BK/AGC-1/200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1/200-R |
Description | FUSE GLASS 5MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 5 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |

