
BK-ADC-V2-25-R | |
|---|---|
DigiKey Part Number | 283-BK-ADC-V2-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-ADC-V2-25-R |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 125.0 |
Mounting Type Through Hole | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -50°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 5 | 8,71200 € | 43,56 € |
| 10 | 8,03900 € | 80,39 € |
| 50 | 6,66520 € | 333,26 € |
| 100 | 6,14530 € | 614,53 € |
| 300 | 5,39790 € | 1.619,37 € |
| 500 | 5,07964 € | 2.539,82 € |
| 1.000 | 4,67482 € | 4.674,82 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

