12 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-ADC-V2-12-R

DigiKey Part Number
283-BK-ADC-V2-12-R-ND
Manufacturer
Manufacturer Product Number
BK-ADC-V2-12-R
Description
FUSE CERM 12A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Part Status
Active
Melting I²t
120.0
Mounting Type
Through Hole
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-50°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0123 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,98000 €8,98 €
57,45200 €37,26 €
106,87600 €68,76 €
505,70120 €285,06 €
1005,25680 €525,68 €
3004,61813 €1.385,44 €
5004,34624 €2.173,12 €
1.0004,00037 €4.000,37 €
Manufacturers Standard Package
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €