


BK/ABS-8 | |
|---|---|
DigiKey Part Number | 283-BK/ABS-8-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABS-8 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,53790 € | 2.453,79 € |
| Unit Price without VAT: | 24,53790 € |
|---|---|
| Unit Price with VAT: | 29,20010 € |

