


BK/ABS-15 | |
|---|---|
DigiKey Part Number | 283-BK/ABS-15-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABS-15 |
Description | FUSE 15A 3AB 3AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Category | Mounting Type Requires Holder |
Mfr | Current Rating (Amps) |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,33800 € | 2.633,80 € |
| Unit Price without VAT: | 26,33800 € |
|---|---|
| Unit Price with VAT: | 31,34222 € |

