


BK/ABS-10 | |
|---|---|
DigiKey Part Number | 283-BK/ABS-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABS-10 |
Description | FUSE 10A 3AB 3AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,96720 € | 2.596,72 € |
| Unit Price without VAT: | 25,96720 € |
|---|---|
| Unit Price with VAT: | 30,90097 € |

