Direct
Direct
Direct
Direct



BK/ABC-V-6 | |
|---|---|
DigiKey Part Number | BK/ABC-V-6-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-V-6 |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Obsolete | Melting I²t 31.6 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.02315 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-V-6-R | Eaton - Electronics Division | 0 | 283-BK/ABC-V-6-R-ND | 4,23620 € | Direct |
| 0324006.HXP | Littelfuse Inc. | 56 | F7934-ND | 2,43000 € | Direct |
| 0324006.MXP | Littelfuse Inc. | 339 | 0324006.MXP-ND | 2,32000 € | Direct |
| 0324006.VXP | Littelfuse Inc. | 0 | 0324006.VXP-ND | 6,77200 € | Direct |




