


BK/ABC-V-25-R | |
|---|---|
DigiKey Part Number | 283-3761-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-V-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Part Status Active | Melting I²t 839.3 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0028 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,45800 € | 12,29 € |
| 10 | 2,26700 € | 22,67 € |
| 50 | 1,88040 € | 94,02 € |
| 100 | 1,73460 € | 173,46 € |
| 300 | 1,52537 € | 457,61 € |
| 500 | 1,43632 € | 718,16 € |
| 1.000 | 1,32317 € | 1.323,17 € |
| 5.000 | 1,09719 € | 5.485,95 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

