


BK/ABC-V-13-R | |
|---|---|
DigiKey Part Number | 283-BK/ABC-V-13-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-V-13-R |
Description | FUSE CERM 13A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,37360 € | 437,36 € |
| Unit Price without VAT: | 4,37360 € |
|---|---|
| Unit Price with VAT: | 5,20458 € |

