


BK/ABC-7-R | |
|---|---|
DigiKey Part Number | 283-3172-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-7-R |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 109.33 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-7-R | Eaton - Electronics Division | 20 | 283-ABC-7-R-ND | 2,44600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,66800 € | 8,34 € |
| 10 | 1,53900 € | 15,39 € |
| 50 | 1,27760 € | 63,88 € |
| 100 | 1,17850 € | 117,85 € |
| 300 | 1,03653 € | 310,96 € |
| 500 | 0,97620 € | 488,10 € |
| 1.000 | 0,89953 € | 899,53 € |
| 5.000 | 0,74219 € | 3.710,95 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |












