


BK/ABC-5-R | |
|---|---|
DigiKey Part Number | 283-2616-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-5-R |
Description | FUSE CERM 5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 32.83 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.026 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,76400 € | 3,82 € |
| 10 | 0,70400 € | 7,04 € |
| 50 | 0,58380 € | 29,19 € |
| 100 | 0,53850 € | 53,85 € |
| 300 | 0,47383 € | 142,15 € |
| 500 | 0,44638 € | 223,19 € |
| 1.000 | 0,41150 € | 411,50 € |
| 5.000 | 0,34000 € | 1.700,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

















