


BK/ABC-30-R | |
|---|---|
DigiKey Part Number | 283-2614-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Part Status Active | Melting I²t 1429.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.002225 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,72800 € | 8,64 € |
| 10 | 1,59400 € | 15,94 € |
| 50 | 1,32280 € | 66,14 € |
| 100 | 1,22020 € | 122,02 € |
| 300 | 1,07327 € | 321,98 € |
| 500 | 1,01074 € | 505,37 € |
| 1.000 | 0,93133 € | 931,33 € |
| 5.000 | 0,76836 € | 3.841,80 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |














