


BK/ABC-3/4-R | |
|---|---|
DigiKey Part Number | 283-2613-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-3/4-R |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.145 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,35400 € | 6,77 € |
| 10 | 1,25000 € | 12,50 € |
| 50 | 1,03720 € | 51,86 € |
| 100 | 0,95690 € | 95,69 € |
| 300 | 0,84177 € | 252,53 € |
| 500 | 0,79284 € | 396,42 € |
| 1.000 | 0,73065 € | 730,65 € |
| 5.000 | 0,60310 € | 3.015,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |











