


BK/ABC-18-R | |
|---|---|
DigiKey Part Number | 283-3020-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-18-R |
Description | FUSE CERAMIC 18A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 400.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.00465 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 5 | 2,59600 € | 12,98 € |
| 10 | 2,39500 € | 23,95 € |
| 50 | 1,98700 € | 99,35 € |
| 100 | 1,83280 € | 183,28 € |
| 300 | 1,61160 € | 483,48 € |
| 500 | 1,51748 € | 758,74 € |
| 1.000 | 1,39789 € | 1.397,89 € |
| 5.000 | 1,16659 € | 5.832,95 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |












