
BK/1A3400-10-R | |
|---|---|
DigiKey Part Number | BK/1A3400-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3400-10-R |
Description | FUSE CLIP CARTRIDGE 30A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
For Use With/Related Products 13/32" Dia Fuses |

