Fuse Clip 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/1A3399-12-R

DigiKey Part Number
283-3750-ND
Manufacturer
Manufacturer Product Number
BK/1A3399-12-R
Description
FUSE CLIP CARTRIDGE PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm Dia Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49200 €2,46 €
100,45300 €4,53 €
500,37620 €18,81 €
1000,34720 €34,72 €
2500,31212 €78,03 €
5000,28788 €143,94 €
1.0000,26545 €265,45 €
5.0000,21948 €1.097,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €