



BK/1A1119-04-R | |
|---|---|
DigiKey Part Number | 283-3168-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A1119-04-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Orientation Horizontal |
Part Status Active | Termination Style PC Pin |
Mounting Type | Contact Material Beryllium Copper |
Fuse Size 0.25" Dia (6.35mm) | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,50580 € | 50,58 € |
| 250 | 0,45464 € | 113,66 € |
| 500 | 0,41926 € | 209,63 € |
| 1.000 | 0,38652 € | 386,52 € |
| 5.000 | 0,31940 € | 1.597,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

