
BC2-03 | |
|---|---|
DigiKey Part Number | 283-4901-ND |
Manufacturer | |
Manufacturer Product Number | BC2-03 |
Description | BC2-03 MFGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For A1, A2000, A3000, A4, B4, and LP2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | A1, A2000, A3000, A4, B4, and LP2000 Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,01600 € | 10,08 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,54280 € | 77,14 € |
| 100 | 1,42310 € | 142,31 € |
| 250 | 1,27860 € | 319,65 € |
| 500 | 1,17860 € | 589,30 € |
| 2.500 | 0,97357 € | 2.433,93 € |
| 5.000 | 0,89564 € | 4.478,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

