
B383902 | |
|---|---|
DigiKey Part Number | 283-B383902-ND |
Manufacturer | |
Manufacturer Product Number | B383902 |
Description | B38 SERIES 2-POLE BARRIER STRIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 300V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,05100 € | 50,51 € |
| 25 | 4,44880 € | 111,22 € |
| 50 | 4,08020 € | 204,01 € |
| 100 | 3,77970 € | 377,97 € |
| 250 | 3,47176 € | 867,94 € |
| 500 | 3,29452 € | 1.647,26 € |
| 1.000 | 3,15574 € | 3.155,74 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

