B1635-2R5226-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,41000 €
Datasheet
22 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

B1635-2R5226-R

DigiKey Part Number
283-2783-ND
Manufacturer
Manufacturer Product Number
B1635-2R5226-R
Description
CAP 22F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
22 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
22 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
1.496" (38.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes