B0830-2R5475-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,42000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 910
Unit Price: 3,16000 €
Datasheet
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

B0830-2R5475-R

DigiKey Part Number
283-2778-ND
Manufacturer
Manufacturer Product Number
B0830-2R5475-R
Description
CAP 4.7F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
4.7 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
1.220" (31.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes