




AP/HTC-200M | |
|---|---|
DigiKey Part Number | 283-4046-1-ND - Cut Tape (CT) 283-4046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP/HTC-200M |
Description | FUSE CLIP CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,38430 € | 38,43 € |
| 250 | 0,34544 € | 86,36 € |
| 500 | 0,31860 € | 159,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29376 € | 293,76 € |
| 2.000 | 0,27073 € | 541,46 € |
| 3.000 | 0,25805 € | 774,15 € |
| 5.000 | 0,24285 € | 1.214,25 € |
| 7.000 | 0,23328 € | 1.632,96 € |
| 10.000 | 0,22351 € | 2.235,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

