


AP/ETF-6.3 | |
|---|---|
DigiKey Part Number | AP/ETF-6.3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP/ETF-6.3 |
Description | FUSE BOARD MNT 6.3A 277VAC RAD |
Customer Reference | |
Detailed Description | 6.3 A 277 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AP/ETF-6.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 230.0 | |
Approval Agency | SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.008 Ohms |


