


AP/ETF-2 | |
|---|---|
DigiKey Part Number | AP/ETF-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP/ETF-2 |
Description | FUSE BOARD MNT 2A 277VAC RADIAL |
Customer Reference | |
Detailed Description | 2 A 277 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AP/ETF-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Box (TB) | Melting I²t 23.0 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - AC 277 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6818 | SCHURTER Inc. | 2.541 | 486-4557-1-ND | 1,11000 € | Similar |


