
AMXL-150 | |
|---|---|
DigiKey Part Number | 283-AMXL-150-ND |
Manufacturer | |
Manufacturer Product Number | AMXL-150 |
Description | FUSE AUTO 150A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 5 | 7,66200 € | 38,31 € |
| 10 | 7,07100 € | 70,71 € |
| 50 | 5,86300 € | 293,15 € |
| 100 | 5,40580 € | 540,58 € |
| 250 | 4,85264 € | 1.213,16 € |
| 500 | 4,46936 € | 2.234,68 € |
| 1.000 | 4,11365 € | 4.113,65 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

