
AMX-50 | |
|---|---|
DigiKey Part Number | 283-AMX-50-ND |
Manufacturer | |
Manufacturer Product Number | AMX-50 |
Description | AMX FUSE,50 AMP RATING,125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 3kA |
Part Status Active | Approval Agency cURus, UR |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.00092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,23271 € | 592,58 € |
| Unit Price without VAT: | 4,23271 € |
|---|---|
| Unit Price with VAT: | 5,03692 € |

