
AMX-300 | |
|---|---|
DigiKey Part Number | 283-AMX-300-ND |
Manufacturer | |
Manufacturer Product Number | AMX-300 |
Description | FUSE AUTO 300A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,05400 € | 35,27 € |
| 10 | 6,50900 € | 65,09 € |
| 50 | 5,39680 € | 269,84 € |
| 100 | 4,97630 € | 497,63 € |
| 250 | 4,46736 € | 1.116,84 € |
| 500 | 4,11476 € | 2.057,38 € |
| 1.000 | 3,78754 € | 3.787,54 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

