AMLV22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMLV22
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV22V34C6500

DigiKey Part Number
283-AMLV22V34C6500TR-ND - Tape & Reel (TR)
283-AMLV22V34C6500CT-ND - Cut Tape (CT)
283-AMLV22V34C6500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV22V34C6500
Description
VARISTOR 47V 1.2KA 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
26 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1.2 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
6500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,26900 €22,69 €
252,08240 €52,06 €
1001,87680 €187,68 €
2501,81304 €453,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,77029 €1.416,23 €
1.6001,72560 €2.760,96 €
2.4001,70323 €4.087,75 €
4.0001,67844 €6.713,76 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,58190 €