



AMLV18V26C3200 | |
|---|---|
DigiKey Part Number | 283-AMLV18V26C3200TR-ND - Tape & Reel (TR) 283-AMLV18V26C3200CT-ND - Cut Tape (CT) 283-AMLV18V26C3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV18V26C3200 |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73240 € | 18,31 € |
| 100 | 0,64850 € | 64,85 € |
| 250 | 0,60844 € | 152,11 € |
| 500 | 0,59202 € | 296,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59266 € | 592,66 € |
| 2.000 | 0,57549 € | 1.150,98 € |
| 3.000 | 0,56688 € | 1.700,64 € |
| 5.000 | 0,55736 € | 2.786,80 € |
| 7.000 | 0,55178 € | 3.862,46 € |
| 10.000 | 0,54643 € | 5.464,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

