AMLV13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMLV13
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV13V18C3100

DigiKey Part Number
283-AMLV13V18C3100TR-ND - Tape & Reel (TR)
283-AMLV13V18C3100CT-ND - Cut Tape (CT)
283-AMLV13V18C3100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV13V18C3100
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,62200 €6,22 €
250,56120 €14,03 €
1000,49430 €49,43 €
2500,46244 €115,61 €
5000,44402 €222,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43134 €1.078,35 €
5.0000,42078 €2.103,90 €
7.5000,41550 €3.116,25 €
12.5000,40965 €5.120,62 €
17.5000,40622 €7.108,85 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €