AMLV12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMLV12
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV12V26C800

DigiKey Part Number
283-AMLV12V26C800TR-ND - Tape & Reel (TR)
283-AMLV12V26C800CT-ND - Cut Tape (CT)
283-AMLV12V26C800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV12V26C800
Description
VARISTOR 33V 200A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
200 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26100 €2,61 €
250,23200 €5,80 €
1000,20120 €20,12 €
2500,18644 €46,61 €
5000,17750 €88,75 €
1.0000,17047 €170,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17048 €426,20 €
5.0000,16556 €827,80 €
7.5000,16310 €1.223,25 €
12.5000,16038 €2.004,75 €
17.5000,15878 €2.778,65 €
25.0000,15725 €3.931,25 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €